Parker Tube Fitting 42 mm OD
- RS Stock No.:
- 903-279
- Mfr. Part No.:
- FORM42L71
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 5 units)*
£401.80
(exc. VAT)
£482.16
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £401.80 | £80.36 |
*price indicative
- RS Stock No.:
- 903-279
- Mfr. Part No.:
- FORM42L71
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Fitting | |
| Accessory Type | Tube Fitting | |
| Material | Stainless Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 42mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Fitting | ||
Accessory Type Tube Fitting | ||
Material Stainless Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 42mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker stainless steel functional sealing assembly designed for high pressure applications, enabling reliable and efficient connections in various industrial contexts.
Constructed from stainless steel, these fittings offer high corrosion resistance against aggressive media
Available with sealing options of NBR or FKM to meet diverse application requirements
Operates effectively within a maximum fluid temperature of 752 °F
Designed for use in tube to port configurations, enhancing versatility in installations
