Parker Tube Fitting
- RS Stock No.:
- 901-516
- Mfr. Part No.:
- KDS14VITX
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 20 units)*
£257.31
(exc. VAT)
£308.77
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £257.31 | £12.866 |
*price indicative
- RS Stock No.:
- 901-516
- Mfr. Part No.:
- KDS14VITX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Tube Fitting | |
| Product Type | Fitting | |
| Material | Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Tube Fitting | ||
Product Type Fitting | ||
Material Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Parker soft sealing ring designed for banjo fittings, ensuring a complete fitting type within the Ermeto DIN hydraulic tube fittings series. Its primary function is to provide secure connections in hydraulic systems.
Sealing rings ensure a leak-free hydraulic system
Compatible with male metric and BSPP connections
Constructed from Durable steel and FKM materials
Meets ISO 8434 and DIN specifications for quality assurance
