Parker High Pressure Hydraulic Tube Fitting 35 mm OD

Image representative of range

Subtotal (1 unit)*

£1,776.21

(exc. VAT)

£2,131.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,776.21

*price indicative

RS Stock No.:
837-002
Mfr. Part No.:
BF3EO235X3SS
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

High Pressure Hydraulic Tube Fitting

Product Type

Hydraulic Fitting

Material

Stainless Steel, Steel

Chemical Resistant

Yes

Food Grade

No

Outside Diameter

35mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker forming pin designed for use with stainless steel tubes, facilitating precise and effective production for a range of tube lines.

Fully automatic operation with robust hydraulic drive

Convenient tool storage area easily accessible at the front

Ergonomic device allows quick changes to the clamping die set

Standard tools accommodate all common hydraulic tube dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy