Parker High Pressure Hydraulic Tube Fitting 12 mm OD

Image representative of range

Subtotal (1 unit)*

£108.36

(exc. VAT)

£130.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£108.36

*price indicative

RS Stock No.:
836-134
Mfr. Part No.:
GZR12/10L71
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

High Pressure Hydraulic Tube Fitting

Material

Stainless Steel

Chemical Resistant

Yes

Food Grade

No

Outside Diameter

12mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker EO Swivel reducer serve as a reliable solution for connecting two tubes or hoses, ensuring secure and efficient fluid transfer under demanding conditions.

Constructed from stainless steel for enhanced corrosion resistance and durability

Offers reliable performance in high-pressure applications, rated up to 500 bar

Designed with male 24° cone connections featuring O-Rings for a robust seal

Suitable for temperatures ranging from -60 °C to 400 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy