SAM Wrench Adapter x 165 mm
- RS Stock No.:
- 666-955
- Mfr. Part No.:
- FHTN-10X11
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£80.79
(exc. VAT)
£96.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £80.79 |
*price indicative
- RS Stock No.:
- 666-955
- Mfr. Part No.:
- FHTN-10X11
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Accessory Type | Wrench Adapter | |
| Product Type | Spanner | |
| Overall Length | 165mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Accessory Type Wrench Adapter | ||
Product Type Spanner | ||
Overall Length 165mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The SAM Spanner for braking hydraulic Union is expertly designed to facilitate the removal and adjustment of seized or rounded nuts, particularly those found in brake pipe connections. This innovative tool replaces traditional pipe wrenches and adjustable spanners, showcasing a unique head design that employs spring-hinges to securely grip worn, corroded, or undersized nuts. Ideal for working in tight spaces, this spanner ensures a strong grip and greater force, making it the perfect companion for hydraulic coupling disconnection.
Revolutionary spring hinge design grips worn and rounded nuts with ease
Compact design allows for access to confined areas around brake and fuel connections
Offers a strong and secure grip ensuring effective torque application
Lightweight construction enhances agility during use minimising hand fatigue
Durable build quality guarantees longevity even under normal working conditions
Versatile tool suitable for various automotive applications
Timeout free guarantee ensures lasting performance under standard use
Related links
- SAM Hexagon Socket Wrench 163mm Overall
- SAM Ring Spanner 10 x 11 mm, 159mm Overall
- SAM Ratchet Ring Spanner, 144.4mm Overall
- SAM Double Ended Open Spanner Metric, 160mm Overall
- SAM Offset Ring Spanner 10 x 11 mm, 200mm Overall
- Wera Fabric Tool Bag 165 mm x 105mm x 165 mm
- Rittal PK Series Polycarbonate Wall Box 254 mm x 254 mm x 165 mm
- Rittal PK Series Polycarbonate Wall Box 180 mm x 254 mm x 165 mm
