SCHAEFFLER Seal 205 mm OD

Subtotal (1 unit)*

£77.09

(exc. VAT)

£92.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£77.09

*price indicative

RS Stock No.:
312-087
Mfr. Part No.:
HYDNUT135.SEAL
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Accessory Type

Seal

Product Type

Hydraulic Fitting

Material

PVC

Outside Diameter

205mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER Seal Set for hydraulic nuts is designed to ensure a reliable and leak-proof seal, maintaining optimal hydraulic pressure during operation. It provides durability and efficiency for hydraulic nut applications.

E and E inch version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy