Subtotal (1 unit)*
£40,177.90
(exc. VAT)
£48,213.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40,177.90 |
*price indicative
- RS Stock No.:
- 312-086
- Mfr. Part No.:
- HYDNUT1120-E
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Accessory Type | Nut | |
| Product Type | Nut | |
| Outside Diameter | 1.34m | |
| Overall Length | 111mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Accessory Type Nut | ||
Product Type Nut | ||
Outside Diameter 1.34m | ||
Overall Length 111mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SCHAEFFLER Nut, 1340mm Outside Diameter, 111mm Overall Length - HYDNUT1120-E
This nut is a heavy-duty retaining component designed for hydraulic and mechanical assemblies in industrial settings. It serves to secure rotating or pressurised elements where a robust threaded closure is required. The component is supplied by SCHAEFFLER and is intended for use in applications demanding a very large threaded Interface and a Compact axial profile.
Features and Benefits:
• Outside diameter 1340mm provides wide bearing contact for load distribution
• Overall length 111mm reduces axial space requirement in housings
• High-capacity construction supports heavy load hydraulic applications
• Compatible with oversized retaining systems for simplified replacements
• Suited to industrial environments requiring large-diameter fastenings
• Overall length 111mm reduces axial space requirement in housings
• High-capacity construction supports heavy load hydraulic applications
• Compatible with oversized retaining systems for simplified replacements
• Suited to industrial environments requiring large-diameter fastenings
Applications
• Suitable for securing hydraulic cylinders in heavy machinery
• Ideal for use on large gear or bearing retention assemblies
• Used with turntable and slewing drive installations
• Can be used for replacement of oversized retaining nuts in maintenance
• Ideal for use on large gear or bearing retention assemblies
• Used with turntable and slewing drive installations
• Can be used for replacement of oversized retaining nuts in maintenance
What is the primary mechanical advantage of this component?
Its very large outside diameter increases contact area, lowering bearing stress for high radial loads.
How does the axial length affect installation in confined spaces?
The relatively short overall length minimises axial intrusion, allowing installation where depth is limited.
Is this component appropriate for high-pressure hydraulic systems?
Yes, the design intent is for heavy-duty hydraulic retention where substantial clamp and load capacity are required.
How does this part support maintenance operations?
Its form matches oversized retaining interfaces, enabling direct replacement without redesign of surrounding hardware.
