Subtotal (1 unit)*
£16,234.08
(exc. VAT)
£19,480.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16,234.08 |
*price indicative
- RS Stock No.:
- 310-998
- Mfr. Part No.:
- HYDNUT670-E-INCH
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Accessory Type | Nut | |
| Product Type | Nut | |
| Outside Diameter | 825mm | |
| Overall Length | 90mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Accessory Type Nut | ||
Product Type Nut | ||
Outside Diameter 825mm | ||
Overall Length 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Hydraulic nut features a 670.027 mm thread nominal diameter and a 666.344 mm thread flank diameter, utilizing ACME thread type for reliable engagement and load transfer. The 4 convolutions per inch contribute to strong thread engagement and stability. The outer diameter is 825 mm, with a 90 mm width and a 75 mm width press ring.
1 piece hydraulic nut
3 pieces clamping screws
1 piece screw plug
1 piece connection nipple
3 pieces to 5 pieces threaded pins
1 piece hand lever
1 piece replacement seal set
1 piece user manual
