Subtotal (1 unit)*
£8,721.82
(exc. VAT)
£10,466.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8,721.82 |
*price indicative
- RS Stock No.:
- 310-905
- Mfr. Part No.:
- HYDNUT325-HEAVY
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Nut | |
| Accessory Type | Nut | |
| Outside Diameter | 500mm | |
| Overall Length | 54mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Nut | ||
Accessory Type Nut | ||
Outside Diameter 500mm | ||
Overall Length 54mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Hydraulic Nut without a thread is primarily used for joining press fits, such as gears, couplings, propellers, and rudder blades in general mechanical engineering and shipbuilding. It is essential when the required pressing forces exceed the capacity of mechanical tools like shaft nuts or pressure screws, ensuring secure and precise assembly.
Trapezoid thread
Comes with 1 connection nipple
Comes with 1 replacement seal set
Includes a hand lever
