Subtotal (1 unit)*
£5,249.33
(exc. VAT)
£6,299.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,249.33 |
*price indicative
- RS Stock No.:
- 310-659
- Mfr. Part No.:
- HYDNUT300-E
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Nut | |
| Accessory Type | Nut | |
| Outside Diameter | 405mm | |
| Overall Length | 62mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Nut | ||
Accessory Type Nut | ||
Outside Diameter 405mm | ||
Overall Length 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Hydraulic nut with a 405 mm outer diameter, 62 mm width, and 52 mm press ring width, designed for high force applications. Features a maximum stroke of 13 mm, a 237.1 cm² piston surface, and a maximum pressure of 500 bar, generating up to 1,185 kN of drive up force.
1 piece hydraulic nut
3 pieces clamping screws
1 piece screw plug
1 piece connection nipple
3 pieces to 5 pieces threaded pins
1 piece hand lever
1 piece replacement seal set
1 piece user manual
