SCHAEFFLER Seal 690 mm OD

Subtotal (1 unit)*

£98.30

(exc. VAT)

£117.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.30

*price indicative

RS Stock No.:
310-418
Mfr. Part No.:
HYDNUT450-HEAVY.SEAL
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Hydraulic Fitting

Accessory Type

Seal

Material

PVC

Outside Diameter

690mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER Seal Set for hydraulic nuts is designed to ensure a reliable and leak-proof seal, maintaining optimal hydraulic pressure during operation. It provides durability and efficiency for hydraulic nut applications.

Heavy version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy