Parker Dust Cap 50 mm OD x 240mm
- RS Stock No.:
- 173-774
- Mfr. Part No.:
- PFE-1001-P
- Brand:
- Parker
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 2 units)*
£12.04
(exc. VAT)
£14.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 9 | £12.04 | £6.02 |
| 10 + | £11.08 | £5.54 |
*price indicative
- RS Stock No.:
- 173-774
- Mfr. Part No.:
- PFE-1001-P
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Dust Cap | |
| Material | Polyvinyl Chloride | |
| Outside Diameter | 50mm | |
| Overall Length | 240mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Dust Cap | ||
Material Polyvinyl Chloride | ||
Outside Diameter 50mm | ||
Overall Length 240mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker Hydraulic Filter element designed to be used in Parker filtration systems. It is intended to effectively filter out contaminants from hydraulic fluids, ensuring the smooth operation of hydraulic systems by preventing wear and damage to system components.
Fits specific Parker filter housings
Typically rated for high pressure hydraulic systems
Can be easily replaced
