Parker Plug 35 mm OD x 185mm
- RS Stock No.:
- 241-588
- Mfr. Part No.:
- CFE-502-P
- Brand:
- Parker
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.84
(exc. VAT)
£4.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £3.84 |
| 10 + | £3.52 |
*price indicative
- RS Stock No.:
- 241-588
- Mfr. Part No.:
- CFE-502-P
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Plug | |
| Material | Polyvinyl Chloride | |
| Outside Diameter | 35mm | |
| Overall Length | 185mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Plug | ||
Material Polyvinyl Chloride | ||
Outside Diameter 35mm | ||
Overall Length 185mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker Flat Face Quick Coupling FEM / IF series is produced according to the ISO 16028 and is compatible with other series complying with the same standard. These couplings offer a leakage free disconnection with a minimal oil loss during uncoupling. Thanks to the valve design, the coupling has a minimum pressure drop, and thus achieves maximum cost-effectiveness. The standard version of series FEM / IF is available made of steel or stainless steel.
Safety locking feature as standard to prevent unintentional uncoupling
FEC with the pressure eliminator enable effortless connection under static pressure
FEMP and FECP with pushpull features is suitable for multi-plates or when coupling is fixed on an application
