Camfil AeroPleat I Metal Series Cotton, Synthetic Fibre Pleated Panel Filter, G4 Grade, 592 x 287 x 50mm

Subtotal (1 pack of 10 units)*

£199.49

(exc. VAT)

£239.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£19.949£199.49

*price indicative

RS Stock No.:
880-2425
Mfr. Part No.:
1040.17.00
Brand:
Camfil
Find similar products by selecting one or more attributes.
Select all

Brand

Camfil

Filter Type

Pleated Panel

Nominal Dimensions

287 x 592 x 50mm

Actual Dimensions

592 x 287 x 50mm

Media Area

0.5m²

Filter Grade

G4

Maximum Air Flow

1650m³/h

Initial Pressure Drop

55Pa

Final Pressure Drop

250Pa

Case Material

Galvanised Steel

Media Material

Cotton, Synthetic Fibre

Actual Depth

50mm

Series

AeroPleat I Metal

Actual Height

592mm

Actual Width

592mm

RoHS Status: Exempt

Aeropleat Metal Panel Filter


Camfil AeroPleat Metal panel filters exhibit a low pressure drop and feature robust construction for reliable operation. Applications include prefiltration for large particles and in air handling units.

Rigid galvanised steel frame for specific applications
Fire classified M1
Gravimetic filter
Filter material: Mixture of cotton and synthetic fibre
Efficiency EN779:2012: G4
Final pressure drop: 250 Pa
Maximum continuous operating temperature: 70°C
Mounting system: Camfil universal frames assembled

Approvals

EN779:2012
ISO 16890 Class: Coarse 65%
Weight: 1,7 kg


Camfil HVAC Air Filters

Related links