Camfil AeroPleat Metal Series Cotton, Synthetic Fibre Pleated Panel Filter, G4 Grade, 592 x 592 x 50mm
- RS Stock No.:
- 880-2422
- Mfr. Part No.:
- 1040.18.00
- Brand:
- Camfil
Subtotal (1 pack of 5 units)*
£149.66
(exc. VAT)
£179.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £149.66 | £29.932 |
*price indicative
- RS Stock No.:
- 880-2422
- Mfr. Part No.:
- 1040.18.00
- Brand:
- Camfil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camfil | |
| Filter Type | Pleated Panel | |
| Nominal Dimensions | 592 x 592 x 50mm | |
| Actual Dimensions | 592 x 592 x 50mm | |
| Media Area | 1,1m² | |
| Filter Grade | G4 | |
| Maximum Air Flow | 3400m³/h | |
| Initial Pressure Drop | 55Pa | |
| Final Pressure Drop | 250Pa | |
| Case Material | Galvanised Steel | |
| Media Material | Cotton, Synthetic Fibre | |
| Actual Depth | 50mm | |
| Series | AeroPleat Metal | |
| Actual Height | 592mm | |
| Actual Width | 287mm | |
| Select all | ||
|---|---|---|
Brand Camfil | ||
Filter Type Pleated Panel | ||
Nominal Dimensions 592 x 592 x 50mm | ||
Actual Dimensions 592 x 592 x 50mm | ||
Media Area 1,1m² | ||
Filter Grade G4 | ||
Maximum Air Flow 3400m³/h | ||
Initial Pressure Drop 55Pa | ||
Final Pressure Drop 250Pa | ||
Case Material Galvanised Steel | ||
Media Material Cotton, Synthetic Fibre | ||
Actual Depth 50mm | ||
Series AeroPleat Metal | ||
Actual Height 592mm | ||
Actual Width 287mm | ||
RoHS Status: Exempt
Aeropleat Metal Panel Filter
Camfil AeroPleat Metal panel filters exhibit a low pressure drop and feature robust construction for reliable operation. Applications include prefiltration for large particles and in air handling units.
Rigid galvanised steel frame for specific applications
Fire classified M1
Gravimetic filter
Filter material: Mixture of cotton and synthetic fibre
Efficiency EN779:2012: G4
Final pressure drop: 250 Pa
Maximum continuous operating temperature: 70°C
Mounting system: Camfil universal frames assembled
Fire classified M1
Gravimetic filter
Filter material: Mixture of cotton and synthetic fibre
Efficiency EN779:2012: G4
Final pressure drop: 250 Pa
Maximum continuous operating temperature: 70°C
Mounting system: Camfil universal frames assembled
Approvals
EN779:2012
ISO 16890 Class: Coarse 65%
Weight: 2,2 kg
Weight: 2,2 kg
Camfil HVAC Air Filters
Related links
- Camfil AeroPleat I Metal Series Cotton G4 Grade, 592 x 287 x 50mm
- Camfil AeroPleat G Series Cotton G4 Grade, 592 x 592 x 48mm
- Camfil AeroPleat Eco Series Cotton G4 Grade, 592 x 592 x 48mm
- Camfil AeroPleat Eco Series Cotton G4 Grade, 592 x 287 x 48mm
- Camfil AeroPleat G Series Cotton G4 Grade, 592 x 287 x 48mm
- RS PRO PET Pleated Panel Filter 592 x 592 x 45mm
- Camfil EcoPleat Green Series Glass Fibre Paper Compact Pleated Panel Filter 592 x 592 x 48mm
- Camfil EcoPleat Green Series Glass Fibre Paper Compact Pleated Panel Filter 592 x 592 x 48mm
