Parker Fluoropolymer, Flexible Tubing, 4 mm ID, 6 mm OD, Green, 50 m
- RS Stock No.:
- 837-660
- Mfr. Part No.:
- 1050T06P12
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£1,069.63
(exc. VAT)
£1,283.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,069.63 |
*price indicative
- RS Stock No.:
- 837-660
- Mfr. Part No.:
- 1050T06P12
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Material | Fluoropolymer | |
| Series | 1050T | |
| Maximum Operating Pressure | 33 Bar | |
| Application | Chemical, Food Processing | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Colour | Green | |
| Standards/Approvals | RoHS | |
| Length | 50m | |
| Bend Radius | 34mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Material Fluoropolymer | ||
Series 1050T | ||
Maximum Operating Pressure 33 Bar | ||
Application Chemical, Food Processing | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Colour Green | ||
Standards/Approvals RoHS | ||
Length 50m | ||
Bend Radius 34mm | ||
- COO (Country of Origin):
- DE
The Parker PFA tubing designed for superior performance in harsh chemical and mechanical environments, providing exceptional durability and perfect compatibility across diverse applications.
Exceptional chemical inertia for versatile use
Flexible alternative to stainless steel tubing
Broad working temperature range from cryogenic to high heat
Non-stick properties Ideal for fluid and gas conveyance
Related links
- Parker Fluoropolymer 4 mm ID Blue, 50 m
- Parker Fluoropolymer 4 mm ID Red, 50 m
- Parker Fluoropolymer 4 mm ID Clear, 50 m
- Parker Fluoropolymer 4 mm ID Transparent, 50 m
- Legris Fluoropolymer 4 mm ID Crystal Green, 164.05 ft
- Parker Fluoropolymer 4 mm ID Clear, 25 m
- Parker Fluoropolymer 4 mm ID Clear, 100 m
- Parker Fluoropolymer 4 mm ID Transparent, 5 m
