Parker Fluoropolymer, Flexible Tubing, 4 mm ID, 6 mm OD, Blue, 50 m

Image representative of range

Subtotal (1 unit)*

£1,034.11

(exc. VAT)

£1,240.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,034.11

*price indicative

RS Stock No.:
837-655
Mfr. Part No.:
1050T06P14
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

4mm

Outside Diameter

6mm

Series

1050T

Material

Fluoropolymer

Maximum Operating Pressure

33 Bar

Application

Chemical, Food Processing

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Colour

Blue

Length

50m

Standards/Approvals

RoHS

Bend Radius

34mm

COO (Country of Origin):
DE
The Parker PFA tubing is an Advanced solution designed for conveying fluids and gases under extreme conditions, featuring exceptional durability and compatibility across various applications.

Exceptional chemical resistance for challenging environments

Flexible alternative to traditional stainless steel tubing

Effective across a broad temperature range from -40 °C to 150 °C

Non-stick properties facilitate the conveyance of diverse fluids

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy