Parker Fluoropolymer, Flexible Tubing, 9 mm ID, 12 mm OD, Clear, 50 m

Subtotal (1 unit)*

£2,447.19

(exc. VAT)

£2,936.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,447.19

*price indicative

RS Stock No.:
837-656
Mfr. Part No.:
1050T12P00
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

9mm

Outside Diameter

12mm

Material

Fluoropolymer

Series

1050T

Maximum Operating Pressure

33 Bar

Application

Chemical, Food Processing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Colour

Clear

Length

50m

Standards/Approvals

RoHS

Bend Radius

120mm

COO (Country of Origin):
DE
The Parker PFA tubing designed to provide exceptional durability, allowing it to perform reliably in severe chemical and mechanical environments. This tubing is available in multiple grades to ensure compatibility with diverse applications.

Exceptional chemical inertia, offering robust performance

Flexible alternative to stainless steel tubing in various settings

Operates effectively across a broad temperature range

Non-stick properties facilitate the conveyance of diverse fluids and gases

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy