Parker Fluoropolymer, Flexible Tubing, 8 mm ID, 10 mm OD, Clear, 50 m

Image representative of range

Subtotal (1 unit)*

£1,764.08

(exc. VAT)

£2,116.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,764.08

*price indicative

RS Stock No.:
837-602
Mfr. Part No.:
1050T10P00
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

8mm

Outside Diameter

10mm

Material

Fluoropolymer

Series

1050T

Maximum Operating Pressure

33 Bar

Application

Chemical, Food Processing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Colour

Clear

Standards/Approvals

RoHS

Length

50m

Bend Radius

95mm

COO (Country of Origin):
DE
The Parker PFA tubing is a high-performance fluoropolymer product designed to withstand severe chemical and mechanical conditions, ensuring durability across various applications.

Exceptional chemical inertia for varied fluid conveyance

Versatile with a broad working temperature range

Non-stick properties support diverse media

Low permeability fluoropolymer offers outstanding longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy