Parker Polyurethane, Flexible Tubing, 2.5 mm ID, 4 mm OD, Yellow, 100 m
- RS Stock No.:
- 836-658
- Mfr. Part No.:
- 1100U04 05
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£67.35
(exc. VAT)
£80.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.35 |
*price indicative
- RS Stock No.:
- 836-658
- Mfr. Part No.:
- 1100U04 05
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Series | 1100U | |
| Material | Polyurethane | |
| Maximum Operating Pressure | 12 Bar | |
| Application | Pneumatic, Robotic | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Colour | Yellow | |
| Length | 100m | |
| Standards/Approvals | RoHS | |
| Bend Radius | 10mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Series 1100U | ||
Material Polyurethane | ||
Maximum Operating Pressure 12 Bar | ||
Application Pneumatic, Robotic | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Colour Yellow | ||
Length 100m | ||
Standards/Approvals RoHS | ||
Bend Radius 10mm | ||
- COO (Country of Origin):
- FR
The Parker polyurethane tubing designed for exceptional flexibility and performance across various applications, achieving significant space reduction compared to semi-rigid tubing.
Excellent mechanical properties ensure long-lasting performance
Consistent tensile strength provides optimum durability
Optimal bend radius accommodates diverse installation requirements
Good vibration absorption enhances system reliability
Related links
- Parker Polyurethane 5.5 mm ID Yellow, 100 m
- Parker Polyurethane 4 mm ID Yellow, 100 m
- Parker Polyurethane 7 mm ID Yellow, 100 m
- Parker Polyamide (PA) 2 mm ID Yellow, 100 m
- Parker Polyamide (PA) 4 mm ID Yellow, 100 m
- Parker Polyurethane 2.5 mm ID Green, 100 m
- Parker Polyurethane 2.5 mm ID Red, 100 m
- Parker Polyamide (PA) 6 mm ID Yellow, 100 m
