Parker Polyamide (PA), Flexible Tubing, 6 mm ID, 8 mm OD, Yellow, 100 m

Image representative of range

Subtotal (1 unit)*

£150.05

(exc. VAT)

£180.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£150.05

*price indicative

RS Stock No.:
837-648
Mfr. Part No.:
1100P08 05
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

6mm

Outside Diameter

8mm

Material

Polyamide (PA)

Series

1100P

Maximum Operating Pressure

50 bar

Application

Industrial

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Colour

Yellow

Length

100m

Standards/Approvals

RoHS

Bend Radius

55mm

COO (Country of Origin):
ES
The Parker semi-rigid polyamide tubing designed for industrial and vehicle applications, ensuring exceptional durability and stability under mechanical stress.

Tried-and-tested material offering good chemical and humidity resistance

Excellent material stability both mechanically and chemically under varying conditions

Continuous calibration during production ensures outstanding reliability

Available in two grades: rigid and semi-rigid to suit different needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy