Parker Polyamide (PA), Flexible Tubing, 2 mm ID, 4 mm OD, Black, 100 m

Image representative of range

Subtotal (1 unit)*

£140.99

(exc. VAT)

£169.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£140.99

*price indicative

RS Stock No.:
835-951
Mfr. Part No.:
1100P04R01
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

2mm

Outside Diameter

4mm

Material

Polyamide (PA)

Series

1100P

Maximum Operating Pressure

50 bar

Application

Industrial

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Colour

Black

Length

100m

Standards/Approvals

RoHS

Bend Radius

25mm

COO (Country of Origin):
ES
The Parker fireproof tubing provides exceptional resistance to pressure, temperature, and flame, ensuring safety from non-toxic smoke during burn-off, while eliminating the need for stripping tools to minimise damage risk prior to connection.

Excellent flame resistance with self-extinguishing properties

Generates minimal smoke and produces non-toxic combustion gases

Highly resistant to UV, temperature, and pressure

Economical alternative to PA tubing with PVC sheath

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy