Festo PU TPE, Flexible Tubing, 9mm ID, 11.6mm OD, Black
- RS Stock No.:
- 651-509
- Mfr. Part No.:
- PU-9-SW
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£453.56
(exc. VAT)
£544.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £453.56 | £9.071 |
*price indicative
- RS Stock No.:
- 651-509
- Mfr. Part No.:
- PU-9-SW
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 9mm | |
| Outer Diameter | 11.6mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PU | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 9mm | ||
Outer Diameter 11.6mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PU | ||
Colour Black | ||
- COO (Country of Origin):
- DE
The Festo Plastic tubing is engineered for efficient handling of compressed air applications. With an outside diameter of 11.6 mm and an inside diameter of 9 mm, this tubing delivers optimal flow while maintaining flexibility. Its robust construction ensures reliable performance under varying pressure conditions, supporting up to 10 bar throughout a temperature range of -35 °C to 60 °C. Designed for ease of use, the tubing features compatibility with barbed fittings and union nuts, making installation straightforward for professionals and hobbyists alike. Furthermore, the material used is RoHS-compliant, making it a responsible choice for eco-conscious applications. Overall, this tubing is ideal for pneumatic connections requiring durability and efficiency in demanding environments.
Optimised for compressed air applications which ensuring effective flow management
Inside diameter of 9 mm enhances compatibility with standard fittings
Supports up to 10 bar operating pressure for enhanced system reliability
Lubricated operation is possible adding flexibility to operation modes
RoHS compliant materials support sustainability and environmental standards
Designed for easy installation with barbed fittings and union nuts
Inside diameter of 9 mm enhances compatibility with standard fittings
Supports up to 10 bar operating pressure for enhanced system reliability
Lubricated operation is possible adding flexibility to operation modes
RoHS compliant materials support sustainability and environmental standards
Designed for easy installation with barbed fittings and union nuts
