Festo PEN PE, Flexible Tubing, 7mm ID, 10mm OD, Silver
- RS Stock No.:
- 650-614
- Mfr. Part No.:
- PEN-10X1,5-SI
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£39.28
(exc. VAT)
£47.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £39.28 | £0.786 |
*price indicative
- RS Stock No.:
- 650-614
- Mfr. Part No.:
- PEN-10X1,5-SI
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 7mm | |
| Outer Diameter | 10mm | |
| Material | PE | |
| Hose Pipe Action | Transfer | |
| Series | PEN | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 7mm | ||
Outer Diameter 10mm | ||
Material PE | ||
Hose Pipe Action Transfer | ||
Series PEN | ||
Colour Silver | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is expertly designed for use in energy chains, ensuring reliable performance under various operating conditions. Engineered with a commendable outside diameter of 10 mm and a corresponding inside diameter of 7 mm, this tubing guarantees optimal flow characteristics. Its robust construction allows for an impressive temperature-dependent operating pressure range, making it suitable for diverse applications involving compressed air and water. With a minimum bending radius of 23.5 mm, this tubing offers exceptional flexibility, catering to intricate installations. The material is designed to be RoHS-compliant, thus promoting environmentally friendly practices while maintaining high-quality standards.
Suitable for energy chains providing flexibility and durability
Compliance with VDMA24364 B2 L for LABS guaranteeing suitability in sensitive applications
Features a shore hardness indicating robust performance under mechanical stress
Compatible with push in connectors for ease of use and installation
Cleanroom class designation for static installations affirming suitability in controlled environments
Compliance with VDMA24364 B2 L for LABS guaranteeing suitability in sensitive applications
Features a shore hardness indicating robust performance under mechanical stress
Compatible with push in connectors for ease of use and installation
Cleanroom class designation for static installations affirming suitability in controlled environments
