Norgren PE2 LLDPE, Flexible Tube, 9 ID, 12 OD, White, 100
- RS Stock No.:
- 613-691
- Mfr. Part No.:
- PE2-0912100
- Brand:
- Norgren
Subtotal (1 reel of 100 metres)*
£72.67
(exc. VAT)
£87.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £72.67 | £0.727 |
*price indicative
- RS Stock No.:
- 613-691
- Mfr. Part No.:
- PE2-0912100
- Brand:
- Norgren
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 9 | |
| Outer Diameter | 12 | |
| Material | LLDPE | |
| Hose Pipe Action | Transfer | |
| Series | PE2 | |
| Colour | White | |
| Length | 100 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 9 | ||
Outer Diameter 12 | ||
Material LLDPE | ||
Hose Pipe Action Transfer | ||
Series PE2 | ||
Colour White | ||
Length 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Norgren Linear Low Density Polyethylene (LLDPE) tubing designed for 12mm Outer Diameter . It offers flexibility and durability, making it suitable for fluid and air applications. This tubing ensures reliable performance in industrial and commercial environments. It is used in water purification, water conditioners, ice makers, misting systems and food contact applications.
100 m roll
White colour
FDA compliant
White colour
FDA compliant
