Norgren PE2 LLDPE, Flexible Tube, 7 ID, 10 OD, Blue, 100

Subtotal (1 reel of 100 metres)*

£57.29

(exc. VAT)

£68.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£57.29£0.573

*price indicative

RS Stock No.:
613-502
Mfr. Part No.:
PE2-0510100RS
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

7

Outer Diameter

10

Material

LLDPE

Hose Pipe Action

Transfer

Series

PE2

Colour

Blue

Length

100

RoHS Status: Exempt

COO (Country of Origin):
KR
The Norgren Linear Low Density Polyethylene (LLDPE) tubing designed for 10mm Outer Diameter . It offers flexibility and durability, making it suitable for fluid and air applications. This tubing ensures reliable performance in industrial and commercial environments. It is used in water purification, water conditioners, ice makers, misting systems and food contact applications.

100 m roll
Blue colour
FDA compliant

Related links