SMC TH Fluoroelastomer, Flexible Tubing, 6mm ID, 4mm OD, Clear, 100m
- RS Stock No.:
- 366-799
- Mfr. Part No.:
- TH0604N-100
- Brand:
- SMC
Subtotal (1 unit)*
£644.82
(exc. VAT)
£773.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £644.82 |
*price indicative
- RS Stock No.:
- 366-799
- Mfr. Part No.:
- TH0604N-100
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 6mm | |
| Outer Diameter | 4mm | |
| Material | Fluoroelastomer | |
| Hose Pipe Action | Peristaltic Pump, Transfer, Vacuum | |
| Series | TH | |
| Colour | Clear | |
| Length | 100m | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 6mm | ||
Outer Diameter 4mm | ||
Material Fluoroelastomer | ||
Hose Pipe Action Peristaltic Pump, Transfer, Vacuum | ||
Series TH | ||
Colour Clear | ||
Length 100m | ||
- COO (Country of Origin):
- JP
The SMC Tubing is designed for diverse applications including general pneumatic piping and food processing. Engineered with a maximum heat resistance of 200°C, this fluoropolymer tubing adapts expertly to varying operating pressures, ensuring reliable performance. Its translucent design allows for easy inspection of flow, embodying the perfect blend of functionality and efficiency. The tubing is certified to meet current food sanitation regulations and features a wide range of compatible fittings, making it an ideal choice for industries requiring stringent hygiene standards. With sizes available in both metric and inch measurements, this tubing is versatile enough to cater to different requirements in both pneumatic and medical applications.
Manufactured from high-quality fluorinated ethylene propylene resin for enhanced durability
Offers exceptional chemical resistance to prevent degradation in various environments
Designed for use with both air and inert gases, making it highly versatile
Translucent colour aids in quick visual inspections for improved maintenance routines
Provides a range of colour options for different applications and aesthetic preferences
Compatible with multiple fitting series to simplify installation and usage
The compact design allows for easy handling and installation in constrained spaces
Maximises operational efficiency with optimal flow characteristics
Offers exceptional chemical resistance to prevent degradation in various environments
Designed for use with both air and inert gases, making it highly versatile
Translucent colour aids in quick visual inspections for improved maintenance routines
Provides a range of colour options for different applications and aesthetic preferences
Compatible with multiple fitting series to simplify installation and usage
The compact design allows for easy handling and installation in constrained spaces
Maximises operational efficiency with optimal flow characteristics
