Festo PFA PFA, Hose Pipe, 6mm ID, 10mm OD, Natural
- RS Stock No.:
- 362-561
- Mfr. Part No.:
- PFAN-10X1,5-NT
- Brand:
- Festo
Discontinued
- RS Stock No.:
- 362-561
- Mfr. Part No.:
- PFAN-10X1,5-NT
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 6mm | |
| Outer Diameter | 10mm | |
| Material | PFA | |
| Series | PFA | |
| Colour | Natural | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 6mm | ||
Outer Diameter 10mm | ||
Material PFA | ||
Series PFA | ||
Colour Natural | ||
- COO (Country of Origin):
- DE
The Festo Plastic tubing is designed for compressed air applications, meeting ISO 8573-1:2010 standards. It ensures reliable airflow with durability for various pneumatic systems. Lightweight and flexible, it allows easy installation and handling. Ideal for industrial and automation setups.
RoHS compliant
