TRICOFLEX TRICOCLAIR AL PVC, Hose Pipe, 38mm ID, 48mm OD, Clear, 25m

Subtotal (1 unit)*

£239.81

(exc. VAT)

£287.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£239.81

*price indicative

RS Stock No.:
271-579
Mfr. Part No.:
054933
Brand:
TRICOFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

TRICOFLEX

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

38mm

Outer Diameter

48mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

12 bar

Suitable Applications

Compressed Air

Standards Met

EU Food

Series

TRICOCLAIR AL

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Clear

Length

25m

Outer Material

PVC

Flexible

Yes

Inner Material

PVC

Peristaltic Pump Compatible

No

COO (Country of Origin):
FR
The TRICOFLEX TRICOCLAIRAL Hose is a high performance, multipurpose, food-quality hose with a three-layer flexible transparent PVC design reinforced with polyester fibber. It is used for compressed air, industrial gases, foodstuffs, chemicals, and water transfer. Serving industries like automotive, food production, and construction, it offers flexibility, UV resistance, long service life, and high pressure resistance. It can carry alcohols up to 50% by volume and withstands frequent pressure cycles.

Class A flexible PVC
Polyester reinforcement
Class A flexible PVC

Related links