TRICOFLEX TRICOFUEL PVC, Hose Pipe, 25mm ID, 32.5mm OD, Clear Green, 25m
- RS Stock No.:
- 271-576
- Mfr. Part No.:
- 050843
- Brand:
- TRICOFLEX
Subtotal (1 unit)*
£175.07
(exc. VAT)
£210.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £175.07 |
*price indicative
- RS Stock No.:
- 271-576
- Mfr. Part No.:
- 050843
- Brand:
- TRICOFLEX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRICOFLEX | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 25mm | |
| Outer Diameter | 32.5mm | |
| Material | PVC | |
| Hose Pipe Action | Transfer | |
| Maximum Working Pressure | 8 bar | |
| Suitable Applications | Industrial | |
| Series | TRICOFUEL | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | +60°C | |
| Colour | Clear Green | |
| Length | 25m | |
| Flexible | Yes | |
| Peristaltic Pump Compatible | No | |
| Inner Material | PVC | |
| Outer Material | PVC | |
| Select all | ||
|---|---|---|
Brand TRICOFLEX | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 25mm | ||
Outer Diameter 32.5mm | ||
Material PVC | ||
Hose Pipe Action Transfer | ||
Maximum Working Pressure 8 bar | ||
Suitable Applications Industrial | ||
Series TRICOFUEL | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +60°C | ||
Colour Clear Green | ||
Length 25m | ||
Flexible Yes | ||
Peristaltic Pump Compatible No | ||
Inner Material PVC | ||
Outer Material PVC | ||
- COO (Country of Origin):
- FR
The TRICOFLEX TRICOFUEL Hose is a transparent hose with a three-layer PVC design and polyester fibber reinforcement, ideal for transferring hydrocarbons, petrol, oils, alcohols, and certain chemicals (not aromatic hydrocarbons). It is used in fuel lines, pumps, burners, and more across industries such as automotive, food production, and construction. Offering flexibility, resistance to aging, and easy fluid visibility, it withstands repeated bending and intensive use for reliable performance.
Flexible clear green PVC outer coating hydrocarbons resistant
Fibber reinforcement
Smooth clear green PVC core
Fibber reinforcement
Smooth clear green PVC core
Related links
- TRICOFLEX TRICOFUEL PVC 25mm ID Clear Green, 50m
- RS PRO PVC 25mm ID Yellow, 25m
- RS PRO PVC 25mm ID Yellow, 50m
- TRICOFLEX TRICOCLAIR AL PVC 25mm ID Clear, 25m
- TRICOFLEX SPIRABEL SNT-S PVC 25mm ID Clear, 25m
- TRICOFLEX SPIRE ACIER PVC 25mm ID Clear, 30m
- RS PRO PVC 25mm ID Clear, 25m
- RS PRO PVC 25mm ID Clear, 25m
