TRICOFLEX TRICOFUEL PVC, Hose, 25mm ID, 32.5mm OD, Clear Green, 50m

Subtotal (1 unit)*

£339.92

(exc. VAT)

£407.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£339.92

*price indicative

RS Stock No.:
271-313
Mfr. Part No.:
050856
Brand:
TRICOFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

TRICOFLEX

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

25mm

Outer Diameter

32.5mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

8 bar

Suitable Applications

Industrial

Series

TRICOFUEL

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Clear Green

Length

50m

Inner Material

PVC

Flexible

Yes

Peristaltic Pump Compatible

No

Outer Material

PVC

COO (Country of Origin):
FR
The TRICOFLEX High performance multipurpose hose is made of a three-layer design with flexible transparent PVC and polyester fibber reinforcement. It is used for applications like compressed air supply, carrying industrial gases, foodstuffs, chemicals, and water in industries, medical, and laboratory settings. It serves various sectors, including automotive, food production, construction, and woodworking.

Class A flexible PVC
Polyester reinforcement
Class A flexible PVC

Related links