TRICOFLEX TRESS-NOBEL PVC, Hose Pipe, 25mm ID, 35mm OD, Blue, 25m

Subtotal (1 unit)*

£209.22

(exc. VAT)

£251.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£209.22

*price indicative

RS Stock No.:
271-575
Mfr. Part No.:
192689
Brand:
TRICOFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

TRICOFLEX

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

25mm

Outer Diameter

35mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

40 bar

Suitable Applications

Industrial

Series

TRESS-NOBEL

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Blue

Length

25m

Flexible

Yes

Inner Material

PVC

Outer Material

PVC

Peristaltic Pump Compatible

No

COO (Country of Origin):
FR
The TRICOFLEX TRESS-NOBEL Hose features a three layer PVC design with polyester fibber reinforcement for agricultural spraying applications, such as herbicide, insecticide, and liquid fertilizer transfer. It withstands high pressure of 20 and 40 bar, offering durability and resistance to cracking. Ideal for use with motorized and towed spraying equipment, it is suitable for agro chemical industries and public works. The PVC composition ensures long service life, with resistance to various climatic conditions and pressure impulse cycles.

Polyester reinforcement
Flexible black PVC

Related links