TRICOFLEX PROFILINE AQUA PLUS PE, Hose Pipe, 25mm ID, 34.5mm OD, Blue, 50m

Subtotal (1 unit)*

£754.62

(exc. VAT)

£905.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£754.62

*price indicative

RS Stock No.:
271-556
Mfr. Part No.:
155270
Brand:
TRICOFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

TRICOFLEX

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

25mm

Outer Diameter

34.5mm

Material

PE

Hose Pipe Action

Transfer

Maximum Working Pressure

16 bar

Suitable Applications

Food & Beverage

Standards Met

EU Food

Series

PROFILINE AQUA PLUS

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Blue

Length

50m

Peristaltic Pump Compatible

No

Inner Material

PE

Flexible

Yes

Outer Material

PE

COO (Country of Origin):
FR
The TRICOFLEX Profiling Aqua Plus Hose is a five layer polyethylene hose reinforced with polyester fibbers. It is ideal for transferring food liquids, drinking water, and chemicals with excellent mechanical and chemical resistance. Certified for drinking water, it meets regulatory standards for materials, migration, and microbial growth. The hose is chemically inert, ensuring no impact on taste or quality. Suitable for the food industry, exhibitions, and chemical sectors. It works with swaged, barbed, serrated connectors, and clamps.

Cover in soft blue and food quality PE
Intermediate layers in soft white and food quality PE
Textile reinforcement
Inner layer in food quality PE

Related links