TRICOFLEX PROFILINE AQUA PLUS PE, Hose Pipe, 10mm ID, 15mm OD, Blue, 50m
- RS Stock No.:
- 271-562
- Mfr. Part No.:
- 155240
- Brand:
- TRICOFLEX
Subtotal (1 unit)*
£155.14
(exc. VAT)
£186.17
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £155.14 |
*price indicative
- RS Stock No.:
- 271-562
- Mfr. Part No.:
- 155240
- Brand:
- TRICOFLEX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRICOFLEX | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 10mm | |
| Outer Diameter | 15mm | |
| Material | PE | |
| Hose Pipe Action | Transfer | |
| Maximum Working Pressure | 16 bar | |
| Suitable Applications | Food & Beverage | |
| Standards Met | EU Food | |
| Series | PROFILINE AQUA PLUS | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | +60°C | |
| Colour | Blue | |
| Length | 50m | |
| Outer Material | PE | |
| Flexible | Yes | |
| Peristaltic Pump Compatible | No | |
| Inner Material | PE | |
| Select all | ||
|---|---|---|
Brand TRICOFLEX | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 10mm | ||
Outer Diameter 15mm | ||
Material PE | ||
Hose Pipe Action Transfer | ||
Maximum Working Pressure 16 bar | ||
Suitable Applications Food & Beverage | ||
Standards Met EU Food | ||
Series PROFILINE AQUA PLUS | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +60°C | ||
Colour Blue | ||
Length 50m | ||
Outer Material PE | ||
Flexible Yes | ||
Peristaltic Pump Compatible No | ||
Inner Material PE | ||
- COO (Country of Origin):
- FR
The TRICOFLEX Profiling Aqua Plus Hose is a five layer polyethylene hose reinforced with polyester fibbers. It is ideal for transferring food liquids, drinking water, and chemicals with excellent mechanical and chemical resistance. Certified for drinking water, it meets regulatory standards for materials, migration, and microbial growth. The hose is chemically inert, ensuring no impact on taste or quality. Suitable for the food industry, exhibitions, and chemical sectors. It works with swaged, barbed, serrated connectors, and clamps.
Cover in soft blue and food quality PE
Intermediate layers in soft white and food quality PE
Textile reinforcement
Inner layer in food quality PE
Intermediate layers in soft white and food quality PE
Textile reinforcement
Inner layer in food quality PE
Related links
- TRICOFLEX Profiline aqua plus PE 19mm ID Blue, 50m
- TRICOFLEX PROFILINE AQUA PLUS PE 25mm ID Blue, 50m
- TRICOFLEX PROFILINE AQUA PLUS PE 13mm ID Blue, 50m
- TRICOFLEX PROFILINE AQUA PLUS SOFT PE 19mm ID Blue, 50m
- TRICOFLEX PROFILINE AQUA PLUS SOFT PE 13mm ID Blue, 50m
- TRICOFLEX PROFILINE AQUA PLUS SOFT PE 25mm ID Blue, 50m
- PREVOST SURFLEX PVC 10mm ID Blue, 50m
- PREVOST STOFLEX Rubber 8mm ID Blue, 50m
