TRICOFLEX TRICOCLAIR AL PVC, Hose, 12mm ID, 19mm OD, Clear, 50m
- RS Stock No.:
- 271-310
- Mfr. Part No.:
- 050218
- Brand:
- TRICOFLEX
Subtotal (1 unit)*
£111.65
(exc. VAT)
£133.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.65 |
*price indicative
- RS Stock No.:
- 271-310
- Mfr. Part No.:
- 050218
- Brand:
- TRICOFLEX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRICOFLEX | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 12mm | |
| Outer Diameter | 19mm | |
| Material | PVC | |
| Hose Pipe Action | Transfer | |
| Maximum Working Pressure | 20 bar | |
| Suitable Applications | Compressed Air | |
| Standards Met | EU Food | |
| Series | TRICOCLAIR AL | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | +60°C | |
| Colour | Clear | |
| Length | 50m | |
| Peristaltic Pump Compatible | No | |
| Flexible | Yes | |
| Inner Material | PVC | |
| Outer Material | PVC | |
| Select all | ||
|---|---|---|
Brand TRICOFLEX | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 12mm | ||
Outer Diameter 19mm | ||
Material PVC | ||
Hose Pipe Action Transfer | ||
Maximum Working Pressure 20 bar | ||
Suitable Applications Compressed Air | ||
Standards Met EU Food | ||
Series TRICOCLAIR AL | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +60°C | ||
Colour Clear | ||
Length 50m | ||
Peristaltic Pump Compatible No | ||
Flexible Yes | ||
Inner Material PVC | ||
Outer Material PVC | ||
- COO (Country of Origin):
- FR
The TRICOFLEX High performance multipurpose hose is made of a three-layer design with flexible transparent PVC and polyester fibber reinforcement. It is used for applications like compressed air supply, carrying industrial gases, foodstuffs, chemicals, and water in industries, medical, and laboratory settings. It serves various sectors, including automotive, food production, construction, and woodworking.
Class A flexible PVC
Polyester reinforcement
Class A flexible PVC
Polyester reinforcement
Class A flexible PVC
Related links
- TRICOFLEX TRICOCLAIR AL PVC 12mm ID Clear, 25m
- TRICOFLEX TRICOCLAIR AL PVC 19mm ID Clear, 50m
- TRICOFLEX TRICOCLAIR AL PVC 8mm ID Clear, 50m
- TRICOFLEX TRICOCLAIR AL PVC 10mm ID Clear, 50m
- TRICOFLEX TRICOCLAIR AL PVC 19mm ID Clear, 25m
- TRICOFLEX TRICOCLAIR AL PVC 6mm ID Clear, 25m
- TRICOFLEX TRICOCLAIR AL PVC 8mm ID Clear, 25m
- TRICOFLEX TRICOCLAIR AL PVC 13mm ID Clear, 25m
