TRICOFLEX TRICOCLAIR AL PVC, Hose, 10mm ID, 16mm OD, Clear, 50m

Subtotal (1 unit)*

£81.80

(exc. VAT)

£98.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.80

*price indicative

RS Stock No.:
271-309
Mfr. Part No.:
050207
Brand:
TRICOFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

TRICOFLEX

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

10mm

Outer Diameter

16mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

20 bar

Suitable Applications

Compressed Air

Standards Met

EU Food

Series

TRICOCLAIR AL

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Clear

Length

50m

Flexible

Yes

Peristaltic Pump Compatible

No

Inner Material

PVC

Outer Material

PVC

COO (Country of Origin):
FR
The TRICOFLEX High performance multipurpose hose is made of a three-layer design with flexible transparent PVC and polyester fibber reinforcement. It is used for applications like compressed air supply, carrying industrial gases, foodstuffs, chemicals, and water in industries, medical, and laboratory settings. It serves various sectors, including automotive, food production, construction, and woodworking.

Class A flexible PVC
Polyester reinforcement
Class A flexible PVC

Related links