PREVOST 355mm Long Hose Protector
- RS Stock No.:
- 629-841
- Mfr. Part No.:
- EHS 25
- Brand:
- PREVOST
Subtotal (1 unit)*
£67.58
(exc. VAT)
£81.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 6 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.58 |
*price indicative
- RS Stock No.:
- 629-841
- Mfr. Part No.:
- EHS 25
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Length | 355mm | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Length 355mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST Hose Holder is designed to securely store hoses while keeping workspaces organized. It operates effectively within a temperature range of -15°C to 60°C. Weighing 1.114 kg, this durable holder is supplied in a single pack for easy installation and use.
355 mm in length
160 mm in height
160 mm in height
Related links
- PREVOST 100mm Long Hose Protector, 14 → 17mm Hose Size Compatibility
- PREVOST 110mm Long Hose Protector, 17 → 20mm Hose Size Compatibility
- RS PRO 50m Long Hose Protector, 25 → 32mm Hose Size Compatibility
- RS PRO 25m Long Hose Protector, 25 → 29mm Hose Size Compatibility
- RS PRO 100m Long Hose Protector, 4 → 8mm Hose Size Compatibility
- RS PRO 50m Long Hose Protector, 14 → 20mm Hose Size Compatibility
- RS PRO 20m Long Hose Protector, 60 → 75mm Hose Size Compatibility
- RS PRO 50m Long Hose Protector, 11.5 → 16mm Hose Size Compatibility
