Colder Products Hose Connector 6.35 mm ID, 17.3 bar
- RS Stock No.:
- 387-2599
- Mfr. Part No.:
- LCD24004BSPT
- Brand:
- Colder Products
Subtotal (1 unit)*
£36.61
(exc. VAT)
£43.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 86 unit(s) ready to ship
- Plus 50 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.61 |
*price indicative
- RS Stock No.:
- 387-2599
- Mfr. Part No.:
- LCD24004BSPT
- Brand:
- Colder Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Colder Products | |
| Product Type | Hose Connector | |
| Hose Inside Diameter | 6.35mm | |
| Sub Type | Connector | |
| Connection Size A | 1-1/4 in | |
| Connection Gender A | Male | |
| Body Material | Brass | |
| Maximum Operating Pressure | 17.3 bar | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 82°C | |
| Series | LC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Colder Products | ||
Product Type Hose Connector | ||
Hose Inside Diameter 6.35mm | ||
Sub Type Connector | ||
Connection Size A 1-1/4 in | ||
Connection Gender A Male | ||
Body Material Brass | ||
Maximum Operating Pressure 17.3 bar | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 82°C | ||
Series LC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Coupling Insert Pipe Thread
CPC Chrome Plated Brass Couplings
Rugged metallic material excellent for higher pressures, commonly used in instrumentation, water lines, ink transfer, air and vacuum line applications.
Options are 1/8in. and 1/4in. nominal flow coupling bodies and inserts
Not interchangeable between sizes
Coupling halves connected by simply pushing together, an audible click indicates secure connection
Pushbutton thumb latch for one hand disconnect
Shut off option has built-in valve which will automatically cut off the supply when disconnected
Straight through option gives an open flow path with no valve
Shut off & straight through options of the same size can be connected together
Related links
- Colder Products Hose Connector 6.35 mm ID, 17.3 bar
- Colder Products Hose Connector 3.18 mm ID, 17.3 bar
- Colder Products Hose Connector 9.53 mm ID, 17.3 bar
- Colder Products Hose Connector 6.35 mm ID Hose Tail, 8.3 bar
- Colder Products Hose Connector 6.35 mm ID, 8.3 bar
- Colder Products Hose Connector 6.35 mm ID Threaded, 8.3 bar
- Colder Products Hose Connector, 17.3 bar
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
