Nito Hose Connector, 25 bar
- RS Stock No.:
- 146-2970
- Mfr. Part No.:
- 63500A3
- Brand:
- Nito
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-2970
- Mfr. Part No.:
- 63500A3
- Brand:
- Nito
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nito | |
| Product Type | Hose Connector | |
| Sub Type | Connector | |
| Connection Standard A | BSP | |
| Connection Size A | 3/4 in | |
| Connection Gender A | Female | |
| Body Material | Stainless Steel | |
| Maximum Operating Pressure | 25 bar | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Series | 63500 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nito | ||
Product Type Hose Connector | ||
Sub Type Connector | ||
Connection Standard A BSP | ||
Connection Size A 3/4 in | ||
Connection Gender A Female | ||
Body Material Stainless Steel | ||
Maximum Operating Pressure 25 bar | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Series 63500 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Nito straight hose coupling has 3/4 Coupler with 3/4 female BSP.This provides protection against leakage and accidental triggering and also exceptionally strong and safety locking mechanism.
Nipple: Chromium-plated brass
Seal: NItril (NBR)
O-ring: Nitrile (NBR)
EPDM; O-ring on valve in
Ring: Stainless steel
Spring: Stainless steel
Related links
- Nito Hose Connector, 25 bar
- Nito Hose Connector 12.7 mm ID, 25 bar
- Nito Hose Connector 25 bar
- Nito Hose Connector 19.05 mm ID, 25 bar
- Nito Hose Connector 12.7 mm ID Coupler, 25 bar
- Nito Hose Connector 25 bar
- Nito Hose Connector Hose Tail, 25 bar
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
