PREVOST Hose Connector Threaded, 15 bar

Subtotal (1 bag of 10 units)*

£67.16

(exc. VAT)

£80.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£67.16£6.716

*price indicative

RS Stock No.:
850-943
Mfr. Part No.:
JFTT 1408
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Hose Connector

Sub Type

Hose

Connection Type A

Threaded

Connection Size A

G1/4

Connection Gender A

Female

Connection Gender B

Male

Body Material

Nickel Plated Brass

Connection Type B

Female

Maximum Operating Pressure

15 bar

Series

JFTT

RoHS Status: Exempt

COO (Country of Origin):
TW
The PREVOST hose tail features a parallel female thread design with a swivel nut, designed for secure attachment in fluid transfer applications.

Min/Max operating pressure of 0 to 15 bar, ensuring versatility in different pressure settings

Made from Durable materials for enhanced longevity in various environments

Compact dimensions with a female thread diameter of 39 mm and body length of 16 mm for easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy