Sferaco Polypropylene Hose Connector Female ISO 7-1 R ISO 7-1 Rp 1 in, 6 bar
- RS Stock No.:
- 639-639
- Mfr. Part No.:
- 2211006
- Brand:
- Sferaco
Subtotal (1 unit)*
£1.44
(exc. VAT)
£1.73
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.44 |
*price indicative
- RS Stock No.:
- 639-639
- Mfr. Part No.:
- 2211006
- Brand:
- Sferaco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Product Type | Hose Connector | |
| Thread Size | 1 in | |
| Material | Polypropylene | |
| Series | 2211 | |
| Sub Type | Cam Lock Coupling | |
| Minimum Operating Temperature | 0°C | |
| Thread Standard | ISO 7-1 R ISO 7-1 Rp | |
| Thread Gender | Female | |
| Standards/Approvals | ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4,3) MIL-C-27487 and A-A 59326 ISO 7-1 Rp ISO 7-1 R | |
| Maximum Operating Pressure | 6 bar | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Product Type Hose Connector | ||
Thread Size 1 in | ||
Material Polypropylene | ||
Series 2211 | ||
Sub Type Cam Lock Coupling | ||
Minimum Operating Temperature 0°C | ||
Thread Standard ISO 7-1 R ISO 7-1 Rp | ||
Thread Gender Female | ||
Standards/Approvals ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4,3) MIL-C-27487 and A-A 59326 ISO 7-1 Rp ISO 7-1 R | ||
Maximum Operating Pressure 6 bar | ||
Maximum Operating Temperature 70°C | ||
RoHS Status: Exempt
The Sferaco Polypropylene cam lock couplers are designed for all common fluids of the second group with female male BSP and hose coupling connections. They operate within a temperature range of 0°C to +70°C and are manufactured under ISO 9001 2015 certification. These couplers are excluded from directive 2014/68/EU as stated in article 4 section 3 and are designed according to MIL C 27487 and A A 59326 standards. The threaded female BSP is cylindrical according to ISO 7-1 Rp while the male BSP is conical according to ISO 7-1 R.
Polypropylene fittings
EPDM gasket with the couplers
Stainless steel cam
Related links
- Sferaco Polypropylene Hydraulic Quick Connect Coupling Female ISO 7-1 R ISO 7-1 Rp 3/4 in, 6 bar
- Sferaco Polypropylene Hydraulic Quick Connect Coupling Female ISO 7-1 R ISO 7-1 Rp 2 in, 6 bar
- Sferaco Polypropylene Hydraulic Quick Connect Coupling Female ISO 7-1 R ISO 7-1 Rp 1/2 in, 6 bar
- Sferaco Polypropylene Hydraulic Quick Connect Coupling Female ISO 7-1 R ISO 7-1 Rp 1 1/4 in, 6 bar
- Sferaco Polypropylene Hydraulic Quick Connect Coupling Female ISO 7-1 R ISO 7-1 Rp 1 in, 6 bar
- Sferaco Polypropylene Hydraulic Quick Connect Coupling Female ISO 7-1 R ISO 7-1 Rp 1 1/2 in, 6 bar
- Sferaco Polypropylene Hydraulic Quick Connect Coupling Female ISO 7-1 R ISO 7-1 Rp 3 in, 6 bar
- Sferaco Polypropylene Hydraulic Quick Connect Coupling Female ISO 7-1 Rp ISO 7-1 R, 6 bar
