Sferaco Brass Hose Coupling Female ISO 7-1 R ISO 228-1 1 1/4 in, 16 bar

Subtotal (1 unit)*

£26.91

(exc. VAT)

£32.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.91

*price indicative

RS Stock No.:
639-627
Mfr. Part No.:
2263007
Brand:
Sferaco
Find similar products by selecting one or more attributes.
Select all

Brand

Sferaco

Product Type

Hose Coupling

Thread Size

1 1/4 in

Material

Brass

Series

2263

Thread Standard

ISO 7-1 R ISO 228-1

Minimum Operating Temperature

-10°C

Thread Gender

Female

Standards/Approvals

ISO 228-1 ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4,3) MIL-C-27487 and A-A 59326 ISO 7-1 R

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

80°C

RoHS Status: Exempt

The Sferaco Brass cam lock couplers are suitable for all common fluids of the second group with female male BSP and hose coupling connections. They operate within a temperature range of -10°C to +80°C and are manufactured under ISO 9001 2015 certification. These couplers are excluded from directive 2014/68/EU as per article 4 section 3 and are designed according to MIL C 27487 and A A 59326 standards. The threaded female BSP is cylindrical as per ISO 228-1 while the male BSP is conical according to ISO 7-1 R.

Brass fittings

NBR gasket

Brass cam

According to MIL-C-27487 and A-A 59326

Related links