Sferaco Brass Hose Coupling Female ISO 7-1 R ISO 228-1 1/2 in, 11 bar
- RS Stock No.:
- 639-624
- Mfr. Part No.:
- 2263004
- Brand:
- Sferaco
Subtotal (1 unit)*
£11.48
(exc. VAT)
£13.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.48 |
*price indicative
- RS Stock No.:
- 639-624
- Mfr. Part No.:
- 2263004
- Brand:
- Sferaco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Product Type | Hose Coupling | |
| Thread Size | 1/2 in | |
| Material | Brass | |
| Series | 2263 | |
| Minimum Operating Temperature | -10°C | |
| Thread Standard | ISO 7-1 R ISO 228-1 | |
| Thread Gender | Female | |
| Standards/Approvals | ISO 228-1 ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4,3) MIL-C-27487 and A-A 59326 ISO 7-1 R | |
| Maximum Operating Pressure | 11 bar | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Product Type Hose Coupling | ||
Thread Size 1/2 in | ||
Material Brass | ||
Series 2263 | ||
Minimum Operating Temperature -10°C | ||
Thread Standard ISO 7-1 R ISO 228-1 | ||
Thread Gender Female | ||
Standards/Approvals ISO 228-1 ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4,3) MIL-C-27487 and A-A 59326 ISO 7-1 R | ||
Maximum Operating Pressure 11 bar | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sferaco Brass cam lock couplers are suitable for all common fluids of the second group with female male BSP and hose coupling connections. They operate within a temperature range of -10°C to +80°C and are manufactured under ISO 9001 2015 certification. These couplers are excluded from directive 2014/68/EU as per article 4 section 3 and are designed according to MIL C 27487 and A A 59326 standards. The threaded female BSP is cylindrical as per ISO 228-1 while the male BSP is conical according to ISO 7-1 R.
Brass fittings
NBR gasket
Brass cam
According to MIL-C-27487 and A-A 59326
Related links
- Sferaco Brass Hydraulic Quick Connect Coupling Female ISO 7-1 R ISO 228-1 1/2 in, 11 bar
- Sferaco Brass Hydraulic Quick Connect Coupling Female ISO 7-1 R ISO 228-1 1 in, 16 bar
- Sferaco Brass Hydraulic Quick Connect Coupling Female ISO 7-1 R ISO 228-1 2 in, 16 bar
- Sferaco Brass Hydraulic Quick Connect Coupling Female ISO 7-1 R ISO 228-1 1/2 in, 16 bar
- Sferaco Brass Hydraulic Quick Connect Coupling Female ISO 7-1 R ISO 228-1 1 1/2 in, 16 bar
- Sferaco Brass Hydraulic Quick Connect Coupling Female ISO 7-1 R ISO 228-1 1 1/4 in, 16 bar
- Sferaco Brass Hydraulic Quick Connect Coupling Female ISO 7-1 R ISO 228-1 3/4 in, 16 bar
- Sferaco Stainless Steel Hydraulic Quick Connect Coupling Female ISO 7-1 R ISO 228-1 1/2 in, 11 bar
