Sferaco Hose Connector, Straight Camlock Adaptor, BSP 3/4in 3/4in ID, 16 bar
- RS Stock No.:
- 639-618
- Mfr. Part No.:
- 2261005
- Brand:
- Sferaco
Subtotal (1 unit)*
£8.01
(exc. VAT)
£9.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.01 |
*price indicative
- RS Stock No.:
- 639-618
- Mfr. Part No.:
- 2261005
- Brand:
- Sferaco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Hose Inner Diameter | 3/4in | |
| Thread Size | 3/4in | |
| Hose Connector Type | Camlock Adaptor | |
| Body Material | Brass | |
| Connector Gender | Female | |
| Coupling Connector Direction | Straight | |
| Thread Standard | BSP | |
| Maximum Working Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Hose Inner Diameter 3/4in | ||
Thread Size 3/4in | ||
Hose Connector Type Camlock Adaptor | ||
Body Material Brass | ||
Connector Gender Female | ||
Coupling Connector Direction Straight | ||
Thread Standard BSP | ||
Maximum Working Pressure 16 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sferaco Brass cam lock couplers are suitable for all common fluids of the second group with female male BSP and hose coupling connections. They operate within a temperature range of -10°C to +80°C and are manufactured under ISO 9001 2015 certification. These couplers are excluded from directive 2014/68/EU as per article 4 section 3 and are designed according to MIL C 27487 and A A 59326 standards. The threaded female BSP is cylindrical as per ISO 228-1 while the male BSP is conical according to ISO 7-1 R.
Brass fittings
NBR gasket
Brass cam
According to MIL-C-27487 and A-A 59326
NBR gasket
Brass cam
According to MIL-C-27487 and A-A 59326
Related links
- Sferaco Hose Connector BSP 3/4in 3/4in ID, 16 bar
- Sferaco Hose Connector BSP 3/4in 3/4in ID, 6 bar
- Sferaco Hose Connector BSP 3/4in 3/4in ID, 18 bar
- Sferaco Hose Connector BSP 1/4in 1/4in ID, 16 bar
- Sferaco Hose Connector BSP 1in 1in ID, 16 bar
- Sferaco Hose Connector BSP 2in 2in ID, 16 bar
- Sferaco Hose Connector BSP 1/2in 1/2in ID, 16 bar
- Sferaco Hose Connector BSP 3/4in 3/4in ID, 6 bar
