Sferaco Hose Connector, Straight Camlock Adaptor, BSP 3/4in 3/4in ID, 16 bar

Subtotal (1 unit)*

£1.69

(exc. VAT)

£2.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.69

*price indicative

RS Stock No.:
639-594
Mfr. Part No.:
2208005
Brand:
Sferaco
Find similar products by selecting one or more attributes.
Select all

Brand

Sferaco

Hose Inner Diameter

3/4in

Thread Size

3/4in

Hose Connector Type

Camlock Adaptor

Body Material

Aluminium

Coupling Connector Direction

Straight

Thread Standard

BSP

Maximum Working Pressure

16 bar

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sferaco Aluminium cam lock couplers are designed for all common fluids of the second group with female male BSP and hose coupling connections. They operate within a temperature range of -10°C to +80°C and are manufactured under ISO 9001 2015 certification. These couplers are designed according to MIL C 27487 and A A 59326 standards. The threaded female BSP is cylindrical as per ISO 228-1 while the male BSP is conical according to ISO 7-1 R.

Aluminium fittings
NBR gasket
Brass cam
According to MIL-C-27487 and A-A 59326 standards

Related links