Sferaco Hose Connector, Straight Camlock Adaptor, BSP 1in 1in ID, 16 bar

Subtotal (1 unit)*

£3.79

(exc. VAT)

£4.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.79

*price indicative

RS Stock No.:
639-421
Mfr. Part No.:
2201006
Brand:
Sferaco
Find similar products by selecting one or more attributes.
Select all

Brand

Sferaco

Hose Inner Diameter

1in

Thread Size

1in

Hose Connector Type

Camlock Adaptor

Body Material

Aluminium

Connector Gender

Female

Coupling Connector Direction

Straight

Thread Standard

BSP

Maximum Working Pressure

16 bar

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sferaco Aluminum cam lock couplers with female male BSP and hose coupling connection are designed for reliable performance in demanding applications. They operate within a temperature range of -10°C to +80°C and withstand a maximum pressure of 16 bars. The manufacturer is certified with ISO 9001 2015. These couplers are excluded from directive 2014/68/EU as per article 4 section 3 and are designed according to MIL C 27487 and A A 59326 standards. The threaded female BSP is cylindrical according to ISO 228-1 and the male BSP is conical according to ISO 7-1 R.

Aluminum fittings
NBR gasket with the couplers
Brass cam
According to MIL C 27487 and A A 59326

Related links