Sferaco Stainless Steel Hose Coupling Female ISO 7-1 R ISO 228-1 3/4 in, 18 bar

Subtotal (1 unit)*

£20.59

(exc. VAT)

£24.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.59

*price indicative

RS Stock No.:
639-616
Mfr. Part No.:
2243005
Brand:
Sferaco
Find similar products by selecting one or more attributes.
Select all

Brand

Sferaco

Product Type

Hose Coupling

Thread Size

3/4 in

Material

Stainless Steel

Series

2243

Thread Standard

ISO 7-1 R ISO 228-1

Minimum Operating Temperature

-10°C

Thread Gender

Female

Maximum Operating Pressure

18 bar

Standards/Approvals

ISO 228-1 ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4,3) MIL-C-27487 and A-A 59326 ISO 7-1 R

Maximum Operating Temperature

80°C

RoHS Status: Exempt

The Sferaco Stainless steel cam lock couplers are suitable for all common fluids of the second group with female male BSP and hose coupling connections. They operate within a temperature range of -10°C to +80°C and are manufactured under ISO 9001 2015 certification. These couplers are designed according to MIL C 27487 and A A 59326 standards. The threaded female BSP is cylindrical as per ISO 228-1 while the male BSP is conical according to ISO 7-1 R.

Stainless steel fittings

NBR gasket

Stainless steel cam

According to MIL-C-27487 and A-A 59326 standards

Related links