Sferaco Polypropylene Hose Connector Female ISO 7-1 Rp ISO 7-1 R, 6 bar

Subtotal (1 unit)*

£4.89

(exc. VAT)

£5.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.89

*price indicative

RS Stock No.:
639-581
Mfr. Part No.:
2437040
Brand:
Sferaco
Find similar products by selecting one or more attributes.
Select all

Brand

Sferaco

Product Type

Hose Connector

Material

Polypropylene

Series

2437

Minimum Operating Temperature

0°C

Thread Standard

ISO 7-1 Rp ISO 7-1 R

Thread Gender

Female

Standards/Approvals

NF-E 29572 ISO 228-1 ISO 7-1 R, ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4.3)

Maximum Operating Pressure

6 bar

Maximum Operating Temperature

70°C

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sferaco Polypropylene Guillemin symmetrical couplings are designed for all common fluids of the second group with female male BSP and hose coupling connections. They operate within a temperature range of 0°C to +70°C and are manufactured under ISO 9001 2015 certification. These couplings are designed according to NF E 29572 with threaded female BSP cylindrical as per ISO 7-1 Rp and male BSP conical according to ISO 7-1 R.

Polypropylene fittings

White NBR gasket

According to NF-E 29572 standards

Related links