Sferaco Polypropylene Hose Connector Female ISO 7-1 Rp ISO 7-1 R, 6 bar
- RS Stock No.:
- 639-573
- Mfr. Part No.:
- 2430050
- Brand:
- Sferaco
Subtotal (1 unit)*
£49.51
(exc. VAT)
£59.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.51 |
*price indicative
- RS Stock No.:
- 639-573
- Mfr. Part No.:
- 2430050
- Brand:
- Sferaco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Product Type | Hose Connector | |
| Material | Polypropylene | |
| Series | 2430 | |
| Minimum Operating Temperature | 0°C | |
| Thread Standard | ISO 7-1 Rp ISO 7-1 R | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 6 bar | |
| Standards/Approvals | NF-E 29572 ISO 228-1 ISO 7-1 R, ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4.3) | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Product Type Hose Connector | ||
Material Polypropylene | ||
Series 2430 | ||
Minimum Operating Temperature 0°C | ||
Thread Standard ISO 7-1 Rp ISO 7-1 R | ||
Thread Gender Female | ||
Maximum Operating Pressure 6 bar | ||
Standards/Approvals NF-E 29572 ISO 228-1 ISO 7-1 R, ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4.3) | ||
Maximum Operating Temperature 70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sferaco Polypropylene Guillemin symmetrical couplings are designed for all common fluids of the second group with female male BSP and hose coupling connections. They operate within a temperature range of 0°C to +70°C and are manufactured under ISO 9001 2015 certification. These couplings are designed according to NF E 29572 with threaded female BSP cylindrical as per ISO 7-1 Rp and male BSP conical according to ISO 7-1 R.
Polypropylene fittings
White NBR gasket
According to NF-E 29572 standards
Related links
- Sferaco Polypropylene Hydraulic Quick Connect Coupling Female ISO 7-1 Rp ISO 7-1 R, 6 bar
- Sferaco Polypropylene Hydraulic Quick Connect Coupling Female ISO 7-1 Rp ISO 7-1 R 1 1/2 in, 6 bar
- Sferaco Polypropylene Hydraulic Quick Connect Coupling Female ISO 7-1 R ISO 7-1 Rp 3 in, 6 bar
- Sferaco Polypropylene Hydraulic Quick Connect Coupling Female ISO 7-1 R ISO 7-1 Rp 1/2 in, 6 bar
- Sferaco Polypropylene Hydraulic Quick Connect Coupling Female ISO 7-1 R ISO 7-1 Rp 1 in, 6 bar
- Sferaco Polypropylene Hydraulic Quick Connect Coupling Female ISO 7-1 R ISO 7-1 Rp 3/4 in, 6 bar
- Sferaco Polypropylene Hydraulic Quick Connect Coupling Female ISO 7-1 R ISO 7-1 Rp 2 in, 6 bar
- Sferaco Polypropylene Hydraulic Quick Connect Coupling Female ISO 7-1 R ISO 7-1 Rp 1 1/4 in, 6 bar
