Sferaco Hose Connector, Straight Threaded Coupling, BSP 1/4in 1/4in ID, 10 bar
- RS Stock No.:
- 639-517
- Mfr. Part No.:
- 2287007
- Brand:
- Sferaco
Subtotal (1 unit)*
£6.49
(exc. VAT)
£7.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.49 |
*price indicative
- RS Stock No.:
- 639-517
- Mfr. Part No.:
- 2287007
- Brand:
- Sferaco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Hose Inner Diameter | 1/4in | |
| Thread Size | 1/4in | |
| Hose Connector Type | Threaded Coupling | |
| Body Material | Brass | |
| Connector Gender | Female | |
| Coupling Connector Direction | Straight | |
| Thread Standard | BSP | |
| Maximum Working Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Hose Inner Diameter 1/4in | ||
Thread Size 1/4in | ||
Hose Connector Type Threaded Coupling | ||
Body Material Brass | ||
Connector Gender Female | ||
Coupling Connector Direction Straight | ||
Thread Standard BSP | ||
Maximum Working Pressure 10 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sferaco Brass express couplings are designed for water and compressed air with female male BSP and hose coupling connections. They operate within a temperature range of -5°C to +60°C and can withstand up to +100°C when equipped with a neoprene gasket. These couplings are manufactured under ISO 9001 2015 certification and are excluded from directive 2014/68/EU as per article 4 section 3. They are designed according to NF E 29-573, and the threaded BSP cylindrical ends are made according to ISO 228-1.
Brass couplings
NBR gasket
According to NF E 29-573 standard
NBR gasket
According to NF E 29-573 standard
Related links
- Sferaco Hose Connector BSP 1/4in 1/4in ID, 10 bar
- Sferaco Hose Connector 10 bar
- Sferaco Hose Connector 10 bar
- Sferaco Hose Connector BSP 3/4in 3/4in ID, 10 bar
- Sferaco Hose Connector BSP 1/2in 1/2in ID, 10 bar
- Sferaco Hose Connector Threaded Coupling 1/4in 1/4in ID, 10 bar
- Sferaco Hose Connector BSP 25mm ID, 10 bar
- Sferaco Hose Connector BSP 1in 1mm ID, 10 bar
